Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 721-1308
- Mfr. Part No.:
- 1419726
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£48.95
(exc. VAT)
£58.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £48.95 |
| 5 - 24 | £46.50 |
| 25 + | £44.06 |
*price indicative
- RS Stock No.:
- 721-1308
- Mfr. Part No.:
- 1419726
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 17 | |
| Number of Contacts B | 17 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, IEC 61076 2 101, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 17 | ||
Number of Contacts B 17 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals CHINA RoHS, cULus, EU REACH SVHC, EU RoHS, IEC 61076 2 101, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
M12 Flush-type connector with individual litz wires, rear mounting
Sensor/ actuator flush-type connector
M12 SPEEDCON
Rear/ screw mounting with M16 thread
With 0.5 m TPE litz wire
Related links
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way Straight to Unterminated 3 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to Unterminated 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
