Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 721-1288
- Mfr. Part No.:
- 1419658
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£18.20
(exc. VAT)
£21.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 40 unit(s) shipping from 16 July 2026
- Plus 45 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £18.20 |
| 5 - 24 | £17.31 |
| 25 - 49 | £16.38 |
| 50 + | £15.49 |
*price indicative
- RS Stock No.:
- 721-1288
- Mfr. Part No.:
- 1419658
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC-DSI | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 500mm | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC-DSI | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 500mm | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SACC-DSI Series Sensor Actuator Cable, 5 Cores, IP67 - 1419658
This sensor actuator cable is a robust solution designed for reliable connectivity in demanding environments. Featuring a length of 500mm, the unshielded M12 panel mount cable is constructed with durable materials to withstand harsh conditions. The cable incorporates five cores with a cross-sectional area of 0.34mm², making it suitable for various applications in automation and control systems.
Features & Benefits
• Unshielded design ensures ease of installation in panel mounts
• Tinned copper conductor enhances signal transmission longevity
• PUR sheath promotes flexibility and chemical resistance
• Capable of operating safely in temperatures ranging from -40°C to +85°C
Applications
• Suitable for automation and control in electrical installations
• Ideal for connections in robotics and sensor-driven systems
• Utilised in machinery where a reliable actuator interface is required
• Commonly employed in situations requiring IP67 protection against moisture
What type of conductor is used in this cable, and why?
The cable uses tinned copper conductors, which improve corrosion resistance and ensure reliable signal transmission in industrial environments. This enhances longevity and performance in challenging conditions.
How does the IP67 rating benefit its application?
The IP67 rating indicates complete protection against dust and immersion in water up to . This feature is crucial for outdoor applications, ensuring the cable operates optimally even when exposed to harsh weather.
What measures are in place to ensure the cable remains leak-tight?
The cable is designed with a sealed litz wire end, which optimises leak-tightness, preventing moisture ingress and enhancing overall reliability in various environments.
Related links
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 500 mm
- HARTING Female 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 500 mm
