Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 721-1282
- Distrelec Article No.:
- 304-23-139
- Mfr. Part No.:
- 1419687
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.73
(exc. VAT)
£21.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.73 |
| 5 - 24 | £16.83 |
| 25 - 49 | £15.99 |
| 50 + | £15.05 |
*price indicative
- RS Stock No.:
- 721-1282
- Distrelec Article No.:
- 304-23-139
- Mfr. Part No.:
- 1419687
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | Thermoplastic Elastomer | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cULus, EAC, IEC 61076-2-101, UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material Thermoplastic Elastomer | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cULus, EAC, IEC 61076-2-101, UL | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact 8-Pin Cable Assembly, M12, 500mm - SACC-DSI-M12MS-8CON-M16/0,5 - 1419687
Connect your sensors and actuators to industrial machinery with this high-quality cable assembly from Phoenix Contact. It has an M12-sized 8-pin male connector that's compatible with a range of equipment. Thanks to its highly durable polyurethane/polyvinyl chloride (PUR/PVC) sheathing, this cable offers effective strength and resistance to wear, so you can use it in rugged work environments.
This unit has contacts made of highly conductive copper and tin material for a reliable connection. The silver plating ensures resistance to corrosion to keep the cable in good working order for longer. There's also a nitrile butadiene rubber (NBR) seal for a secure grip and effective insulation to protect against electric shock.
This component has been tested according to Phoenix Contact's rigorous quality and safety standards. It's suitable for a broad range of applications across the automation and manufacturing industries.
Features & Benefits
• UL94 V-0 (Underwriters' Laboratories) rating means that burning stops within 10 seconds for enhanced fire safety
• Insulation resistance of ≥100MΩ for greater electrical safety
• Unterminated on one end for a versatile link to a range of connector types
M12 Flush-type connector with individual litz wires, rear mounting
Sensor/ actuator flush-type connector
M12 SPEEDCON
Rear/ screw mounting with M16 thread
With 0.5 m TPE litz wire
Related links
- Phoenix Contact Male 8 way M12 to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 500 mm
- Phoenix Contact Male 8 way M12 to 6 way M16 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way Right Angle to Female 8 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to Sensor Actuator Cable, 500 mm
