Phoenix Contact Female 12 way M12 to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 721-1266
- Mfr. Part No.:
- 1556252
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£42.40
(exc. VAT)
£50.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £42.40 |
| 5 - 24 | £40.28 |
| 25 + | £38.16 |
*price indicative
- RS Stock No.:
- 721-1266
- Mfr. Part No.:
- 1556252
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, Flush Type, 26AWG - SACC-E-FS-12CON-M16/0,5 SCO - 1556252
Need to quickly deliver signals between machines in your industrial environment? Send the right message with this sensor actuator cable from Phoenix Contact. It has an M12 connector at one end and is unterminated at the other, giving you free rein to attach them as you want. Thanks to 12 individual contacts with sheaths in various shades, this piece shows you its true colours right away, making it a breeze to wire up. The connector stays flush in your panel, which stops you from accidentally bumping it.
Highly-conductive copper-zinc alloy contacts mean steady current transmissions are all in a day's work for this cable. With the gold contact surface putting a shine on them, these contacts also stand up to corrosion. The polyamide contact carrier delivers thermal resistance, so it can take the heat in harsh conditions. Robust NBR seals help close the deal, keeping out contaminants like dirt and moisture. Wear and tear will have no place in your applications thanks to the rugged TPE litz outer jacket.
Features & Benefits
• IP67 rating indicates it's dustproof and protected against immersion in water up to 1m deep
• Nickel-plated die-cast zinc knurls resist corrosion
• TPE conductor insulation helps prevent overheating
Related links
- Phoenix Contact Female 12 way M12 500 mm
- RS PRO Female 12 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 500 mm
- RS PRO Female 12 way Straight to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 0.5 m
