Phoenix Contact Female 4 way M12, Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 721-1178
- Mfr. Part No.:
- 1694839
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£35.44
(exc. VAT)
£42.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 01 June 2026
- Plus 15 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £35.44 |
| 5 - 24 | £33.67 |
| 25 + | £31.90 |
*price indicative
- RS Stock No.:
- 721-1178
- Mfr. Part No.:
- 1694839
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| Standards/Approvals | cUL, UL | |
| IP Rating | IP65, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
Standards/Approvals cUL, UL | ||
IP Rating IP65, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, A Coding, 24V Voltage Rating - SAC-4P-10,0-PUR/M12FS-2L - 1694839
Get your signals on the right path with this sensor actuator cable from Phoenix Contact. The plug twists on and off, giving you a fast, locking connection. It's durable for at least 100 plugging cycles, ensuring your network is reliable and adaptable. A universal M12 connector with A coding means you'll have no trouble matching it up to your existing network. The other end is unterminated, leaving you free to hook it up to your equipment.
A 10m length and bend radius between 23.5 and 47mm keeps the cable versatile. You can route it through conduits and use it in a fixed or flexible installation. Wires are colour-coded to give you an error-free connection. As they're twisted and insulated, you can be sure that noise and interference won't disrupt your signals. Integrated LEDs help you check the connection status and spot errors swiftly. You'll find assemblies like this used for machine automation in the chemical, automotive and food industries.
Features & Benefits
• Wide operating temperature range between -25°C and +90°C, to handle harsh conditions
• IP69K rating means connections are dust-tight and resistant to hot, high-pressure water jets
• Rugged polyurethane jacket is resistant to acids, oils and solvents
• Slow burning and free from halogen and silicone for fire safety
Related links
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 x 2 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M8 10 m
- Phoenix Contact Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
