Phoenix Contact Male 5 way M12 to Unterminated Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£14.60

(exc. VAT)

£17.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£14.60
5 - 24£13.90
25 - 49£13.11
50 +£12.42

*price indicative

RS Stock No.:
721-1115
Distrelec Article No.:
110-26-939
Mfr. Part No.:
1669767
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

1.5m

Jacket Material

Polyurethane

Connector Type A

M12

Number of Contacts A

5

Connector Gender A

Male

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP68, IP69K

Standards/Approvals

IEC 61076-2-101

Coding

A

Phoenix Contact SAC Series Sensor Actuator Cable, 1.5m Length, 5 Cores - 1669767


This sensor actuator cable is a crucial component for various automation applications. The 1.5m PUR sensor cable features five cores, ensuring reliable connectivity for industrial sensors and actuators. Its robust construction includes halogen-free materials, making it suitable for demanding environments. This unshielded sensor cable is designed to withstand extreme temperatures from -40°C to +80°C, delivering dependable performance.

Features & Benefits


• 100% electrically tested for enhanced safety

• Flame retardant to meet stringent safety standards

• Unshielded design reduces installation complexities

• Rated for up to IP68 for excellent environmental protection

• Flexible installation allows use in varied applications

• High-temperature resilience suitable for rigorous conditions

Applications


• Ideal for connecting sensors and actuators in industrial automation

• Used in environments requiring high durability and flexibility

• Suitable for in electrical and mechanical industries

• Effective in installations where space and temperature challenges exist

What environmental conditions can this cable withstand?


The cable is rated for IP65, IP67, and IP68, providing strong protection against dust and water ingress, making it ideal for diverse industrial environments.

How resistant is this cable to temperature fluctuations?


It operates effectively within a temperature range of -40°C to +80°C, ensuring functionality across various extreme conditions encountered in industrial settings.

What materials contribute to the cable's durability?


Constructed from PUR, the cable is both oil-resistant and halogen-free, which enhances its longevity and makes it suitable for harsh industrial environments.

Can this cable be used in flexible applications?


Yes, it is designed specifically for flexible installations, making it versatile for a variety of settings while maintaining performance integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy