Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£17.58

(exc. VAT)

£21.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£17.58
5 - 24£16.68
25 - 49£15.82
50 +£14.94

*price indicative

RS Stock No.:
721-1099
Mfr. Part No.:
1668179
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

3m

Jacket Colour

Black, Grey

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

250V

IP Rating

IP65, IP68, IP69K

Standards/Approvals

cUL Listed, GOST, M12 male connector IEC 61076-2-101, UL Listed

Coding

A

COO (Country of Origin):
DE

M12 Plug with free conductor end


S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with PCB connectors, cable connectors and single ended cable assemblies.

Sensor/ actuator cable (SAC)

With straight M12 plug and free conductor end

Completely assembled

A-coded

Phoenix Contact - PLUSCON field


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy