Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 721-1077
- Distrelec Article No.:
- 110-26-940
- Mfr. Part No.:
- 1682993
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£27.79
(exc. VAT)
£33.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £27.79 |
| 5 - 24 | £26.40 |
| 25 + | £25.04 |
*price indicative
- RS Stock No.:
- 721-1077
- Distrelec Article No.:
- 110-26-940
- Mfr. Part No.:
- 1682993
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, 4 Cores, 10m Length - SAC-4P-M12MS/10-250V - 1682993
Use this Phoenix Contact cable to reliably transmit data between your sensors and industrial equipment. It has an M12 male connector on one end and it's unterminated on the other, giving you the freedom to either extend an existing connection or choose an adapter to suit your design specifications. The M12 connector has a threaded coupling to ensure a secure and tight connection, making it ideal for use in vibrating equipment. As this adapter is designed for durability and impact resistance, it's suitable for harsh industrial settings.
This high-quality cable is halogen-free, meaning that it won't emit toxic fumes in the event of a fire, so you can use it in volatile areas. It has a wide temperature threshold of -40°C to +80°C, making it a practical choice for challenging industrial applications such as packaging equipment. A 10m length provides an ample supply for long cable runs or numerous jobs.
• IP69K (ingress protection) rating indicates it withstands dust and high-temperature, high-pressure water jets
• Polyurethane housing for durability and impact resistance
• Copper and tin contact material for reliable connections
M12 Plug with free conductor end
S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with PCB connectors, cable connectors and single ended cable assemblies.
Sensor/ actuator cable (SAC)
With straight M12 plug and free conductor end
Completely assembled
A-coded
Phoenix Contact - PLUSCON field
Related links
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way Straight to 3 way Unterminated Sensor Actuator Cable, 10 m
