Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 721-1064
- Distrelec Article No.:
- 110-26-941
- Mfr. Part No.:
- 1668056
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£17.01
(exc. VAT)
£20.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 56 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.01 |
| 5 - 24 | £16.18 |
| 25 - 49 | £15.33 |
| 50 + | £14.46 |
*price indicative
- RS Stock No.:
- 721-1064
- Distrelec Article No.:
- 110-26-941
- Mfr. Part No.:
- 1668056
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Cable Assembly, 4 Pin, 3m - SAC-4P-M12MS/3.0-PUR - 1668056
Use this Phoenix Contact cable assembly when you need to transmit power from a sensor or a power supply to an actuator. It bundles wires together to provide a more efficient and reliable organisation for your workspace.
The cable's four-pin plug offers a robust, watertight connection and the M12 size makes it compatible with industry-standard fittings. This means you can readily integrate it into your existing setup. It's easy to install and remove, with no tooling required.
The assembly's contacts are made from copper-plated tin, offering excellent conductivity for an efficient connection. This material is also corrosion-resistant, contributing to the unit's long service life. The cable sheath is made from durable thermoplastic polyurethane (TPU), giving it high strength and protection against abrasion. It's also one of the least flammable thermoplastics, so it's a fire-safe option for your workplace.
• Cable length of 3 metres
• Male connection gender
• Straight orientation
• Halogen-free
• Black, brown, blue and white wire colours
• Nickel and gold contact surface material
• Operating temperature range of -25°C to +90°C
M12 Plug with free conductor end
S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with PCB connectors, cable connectors and single ended cable assemblies.
Sensor/ actuator cable (SAC)
With straight M12 plug and free conductor end
Completely assembled
A-coded
Phoenix Contact - PLUSCON field
Related links
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Straight to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 to 4 way Unterminated Sensor Actuator Cable, 3 m
