Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 648-5407
- Distrelec Article No.:
- 144-74-971
- Mfr. Part No.:
- 1669848
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£20.02
(exc. VAT)
£24.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £20.02 |
| 5 - 24 | £19.02 |
| 25 + | £18.04 |
*price indicative
- RS Stock No.:
- 648-5407
- Distrelec Article No.:
- 144-74-971
- Mfr. Part No.:
- 1669848
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P- 5.0-PUR/M12FS | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | 61076 2 101, connector, IEC, M12, plug in | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P- 5.0-PUR/M12FS | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals 61076 2 101, connector, IEC, M12, plug in | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 4A Current Rating, 5mm Diameter - SAC-5P- 5,0-PUR/M12FS - 1669848
Need your signals to make the leap between system endpoints? Choose this Phoenix Contact sensor actuator cable to bridge the gap. With its stranded cores, it easily bends to the needs of your cabinet to take the hassle out of installation. The nickel-plated bronze contacts come with an extra gold coating, so you can rest assured essential information flows freely. A versatile free end lets you add your own connector to the cable, for a customised fit with your existing components.
There's no need to worry about this unit buckling under intense conditions, as its IP68 rating means it stands up to heavy dust and deep water submersion. Flames, moisture and oils are no match for the heavy-duty PUR jacket, which is on hand to keep the 5 internal cores safe from corrosion. This component's a safe bet for public settings thanks to its halogen-free design that cuts the risk of toxic fumes forming in a fire.
Features & Benefits
• Slim outer diameter of 5mm, helping to make connections in setups where space is tight
• Colour-coded cores make for easy conductor identification
• Tested to EN ISO 4892-2-A standards to help ensure effective UV-resistance
Related links
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Mueller Electric Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
