Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 648-5390
- Distrelec Article No.:
- 110-33-831
- Mfr. Part No.:
- 1669877
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£21.36
(exc. VAT)
£25.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £21.36 |
| 5 - 24 | £20.29 |
| 25 + | £19.22 |
*price indicative
- RS Stock No.:
- 648-5390
- Distrelec Article No.:
- 110-33-831
- Mfr. Part No.:
- 1669877
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P- 5.0-PUR/M12FR | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | M12 plug-in connector IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P- 5.0-PUR/M12FR | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals M12 plug-in connector IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor / Actuator Cable, M12 Socket with Open Cable End
Sensor / Actuator cable — various cable lengths
Flexible adjustment with open cable end
Mount using the plug from the SACC range
Related links
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
