Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 3 m

Bulk discount available

Subtotal (1 unit)*

£14.23

(exc. VAT)

£17.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£14.23
5 - 24£13.49
25 - 49£12.81
50 +£12.08

*price indicative

RS Stock No.:
648-5384
Mfr. Part No.:
1669835
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

Straight

Number of Contacts B

5

Connector Type B

Unterminated

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

COO (Country of Origin):
PL

Sensor / Actuator Cable, M12 Socket with Open Cable End


Sensor / Actuator cable — various cable lengths

Flexible adjustment with open cable end

Mount using the plug from the SACC range

Related links