Phoenix Contact 5 way Straight to Female 5 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 648-5362
- Distrelec Article No.:
- 110-33-823
- Mfr. Part No.:
- 1669822
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.02
(exc. VAT)
£18.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £15.02 |
| 5 - 24 | £14.25 |
| 25 - 49 | £13.53 |
| 50 + | £12.77 |
*price indicative
- RS Stock No.:
- 648-5362
- Distrelec Article No.:
- 110-33-823
- Mfr. Part No.:
- 1669822
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-5P- 1.5-PUR/M12FS | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | M12 plug-in connector IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-5P- 1.5-PUR/M12FS | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals M12 plug-in connector IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor / Actuator Cable, M12 Socket with Open Cable End
Sensor / Actuator cable — various cable lengths
Flexible adjustment with open cable end
Mount using the plug from the SACC range
Related links
- Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- HARTING Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1.5 m
