Phoenix Contact 5 way Right Angle to Female 5 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 648-5356
- Mfr. Part No.:
- 1669851
- Brand:
- Phoenix Contact
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£15.54
(exc. VAT)
£18.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £15.54 |
| 5 - 24 | £14.75 |
| 25 - 49 | £13.99 |
| 50 + | £13.21 |
*price indicative
- RS Stock No.:
- 648-5356
- Mfr. Part No.:
- 1669851
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P- 1.5-PUR/M12FR | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | M12 plug-in connector IEC 61076-2-101 | |
| IP Rating | IP65, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P- 1.5-PUR/M12FR | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals M12 plug-in connector IEC 61076-2-101 | ||
IP Rating IP65, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- PL
SAC-5P Sensor/actuator cable - 1669851
The 1669851 from Phoenix Contact is an M12 right-angled sensor/actuator cable. This cable is an open-ended sensor cable that has 5 positions and is PUR halogen-free. The M12 connector has a coding of A and with this cable being open-ended, it allows you to connect any other coding connector to the other side, providing it's 5 positions. The 1669851 is back by an IP68 rating (with a dust cap) and is a total length of 1.5m. This provides you not only enough reach for the majority of applications, but the possibility to use this in harsh conditions.
The open-end of the sensor cable comes pre-stripped at a length of 50 mm, making it even more fluent for you to connect it to another connector.
Features and benefits:
Related links
- Phoenix Contact Male 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 5 way Straight to Female 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- HARTING Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1.5 m
