Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 648-5334
- Mfr. Part No.:
- 1681790
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£15.21
(exc. VAT)
£18.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £15.21 |
| 5 - 24 | £14.45 |
| 25 - 49 | £13.69 |
| 50 + | £12.93 |
*price indicative
- RS Stock No.:
- 648-5334
- Mfr. Part No.:
- 1681790
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M 8MS/3.0-PUR | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076 2 104, M8 plug in connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M 8MS/3.0-PUR | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076 2 104, M8 plug in connector | ||
- COO (Country of Origin):
- DE
M8 Sensor / Actuator Cable, with Open Cable End
For mounting with a connector from the SACC range
Related links
- Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Unterminated Sensor Actuator Cable, 3 m
