Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 648-5233
- Distrelec Article No.:
- 110-26-943
- Mfr. Part No.:
- 1668234
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.86
(exc. VAT)
£20.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 01 June 2026
- Plus 32 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.86 |
| 5 - 24 | £16.00 |
| 25 - 49 | £15.19 |
| 50 + | £14.31 |
*price indicative
- RS Stock No.:
- 648-5233
- Distrelec Article No.:
- 110-26-943
- Mfr. Part No.:
- 1668234
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P- 3.0-PUR/M12FR | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 25V | |
| Standards/Approvals | cULus, GOST, M12 plug in connector IEC 61076 2 101 | |
| IP Rating | IP65, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P- 3.0-PUR/M12FR | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 25V | ||
Standards/Approvals cULus, GOST, M12 plug in connector IEC 61076 2 101 | ||
IP Rating IP65, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor / Actuator Cable, M12 Socket with Open Cable End
Sensor / Actuator cable — various cable lengths
Flexible adjustment with open cable end
Mount using the plug from the SACC range
Related links
- Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 3 m
- BALLUFF Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
- BALLUFF Female 4 way Right Angle to Male 4 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 3 m
