Phoenix Contact 4 way Right Angle to Female 4 way Unterminated Sensor Actuator Cable, 3 m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£16.05

(exc. VAT)

£19.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£16.05
5 - 24£15.23
25 - 49£14.45
50 +£13.58

*price indicative

RS Stock No.:
648-5211
Mfr. Part No.:
1681884
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

3m

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Type A

Right Angle

Connector Type B

Unterminated

Connector Gender B

Female

Number of Contacts B

4

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL, GOST, M8 connector IEC 61076 2 104, UL

Coding

A

COO (Country of Origin):
DE

M8 Sensor / Actuator Cable, with Open Cable End


For mounting with a connector from the SACC range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy