Phoenix Contact Male 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 1.5 m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£11.84

(exc. VAT)

£14.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£11.84
5 - 24£11.27
25 - 49£10.66
50 +£10.08

*price indicative

RS Stock No.:
648-5154
Distrelec Article No.:
144-74-973
Mfr. Part No.:
1681664
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-M 8MS/1.5-PUR

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

1.5m

Connector Type A

Straight

Number of Contacts A

3

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

M8 plug-in connector IEC 61076-2-104

Coding

A

COO (Country of Origin):
DE

M8 Sensor / Actuator Cable, with Open Cable End


For mounting with a connector from the SACC range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy