Phoenix Contact Straight Male 12 way M12 to Straight Female 12 way M12 Sensor Cable, 5m
- RS Stock No.:
- 277-8658
- Mfr. Part No.:
- 1404940
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£109.27
(exc. VAT)
£131.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £109.27 |
*price indicative
- RS Stock No.:
- 277-8658
- Mfr. Part No.:
- 1404940
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Length | 5m | |
Connector 1 Number of Contacts | 12 | |
Connector 1 | M12 | |
Connector 1 Gender | Male | |
Connector 1 Orientation | Straight | |
Connector 2 Orientation | Straight | |
Connector 2 Number of Contacts | 12 | |
Connector 2 Gender | Female | |
Connector 2 | M12 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Length 5m | ||
Connector 1 Number of Contacts 12 | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 2 Orientation Straight | ||
Connector 2 Number of Contacts 12 | ||
Connector 2 Gender Female | ||
Connector 2 M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator box is shielded and environmental friendly with hardly inflammable, self-extinguishing material grip body.
Flexible cable conduit capable
Related links
- HARTING Straight Female 12 way M12 to Straight Male 12 way M12 Sensor Actuator Cable, 5m
- RS PRO Straight Female 12 way M12 to Straight Male 12 way M12 Actuator/Sensor Cable, 5m
- Phoenix Contact Straight Female 12 way M12 to Straight Male 12 way M12 Sensor Actuator Cable, 300mm
- Pilz Straight Female 12 way M12 to Straight Male 12 way M12 Sensor Actuator Cable, 5m
- B&R Straight Male 12 way M12 to Unterminated Actuator/Sensor Cable, 5m
- Phoenix Contact Straight Male 12 way M12 to Straight Female 12 way M12 Sensor Actuator Cable, 20m
- Phoenix Contact Straight Male 12 way M12 to Straight Female 12 way M12 Sensor Actuator Cable, 3m
- SICK Straight Female 12 way M12 to Straight Male 12 way M12 Connector & Cable, 5m