Phoenix Contact Male 3 way M12 to Free Cable End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 265-9072
- Mfr. Part No.:
- 1668030
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.95
(exc. VAT)
£20.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.95 |
*price indicative
- RS Stock No.:
- 265-9072
- Mfr. Part No.:
- 1668030
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12 | |
| Connector Type B | Free Cable End | |
| Voltage | 250, 250V ac | |
| Standards/Approvals | cUL, EAC, IEC 61076 2 101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12 | ||
Connector Type B Free Cable End | ||
Voltage 250, 250V ac | ||
Standards/Approvals cUL, EAC, IEC 61076 2 101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor actuator cable easy and safe 100% electrically tested plug-in components.
3 number of position
Pure halogen free
IP65, IP67 and IP68 degree of protection
Related links
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 5 m
