Phoenix Contact Free Cable End to Angled Socket M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 265-9054
- Mfr. Part No.:
- 1504848
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.20
(exc. VAT)
£19.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.20 |
*price indicative
- RS Stock No.:
- 265-9054
- Mfr. Part No.:
- 1504848
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12 | ||
Voltage 48, 60V ac | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor actuator cable easy and safe 100% electrically tested plug-in components.
5 number of position
Pure halogen free
IP65, IP67 and IP68 degree of protection
Related links
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 2 m
- Phoenix Contact Free Cable End to Angled Socket M12 SPEEDCON Bus Cable, 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 20 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 3 m
