Phoenix Contact Straight M8 to Straight M8 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 265-9052
- Mfr. Part No.:
- 1455298
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£34.72
(exc. VAT)
£41.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.72 |
*price indicative
- RS Stock No.:
- 265-9052
- Mfr. Part No.:
- 1455298
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-M 8MS/ 3 | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Straight M8 | |
| Connector Type B | Straight M8 | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-M 8MS/ 3 | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Connector Type A Straight M8 | ||
Connector Type B Straight M8 | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor actuator cable easy and safe 100% electrically tested plug-in components. It is reliable signal transmission 360° shielding in environments with electromagnetic interference.
3 number of position
Pure halogen free
IP65 and IP67 degree of protection
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Straight M8 to Straight Socket M8 Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Straight Plug M8 to Straight Socket M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Straight Male 3 way M8 to Straight Female 3 way M8 Sensor Actuator Cable, 1m
- Phoenix Contact Male 8 way M8 3 m
- Phoenix Contact Male 3 way M8 3 m
- Phoenix Contact Male 3 way M12 3 m
