Phoenix Contact Male 5 way Threaded to Female 5 way M12 Bus Cable, 1 m

Subtotal (1 unit)*

£29.51

(exc. VAT)

£35.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.51

*price indicative

RS Stock No.:
265-9039
Mfr. Part No.:
1419051
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Jacket Colour

Silver Grey

Jacket Material

Polyurethane

Cable Length

1m

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Threaded

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12

Voltage

48, 60V ac

Standards/Approvals

cUL ID: FIL221474, EAC ID: RU C-DE.BL08.B.00286, UL ID: FIL221474

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable is preassembled data cable.

5 number of position

Pure halogen free

IP65 and IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy