Phoenix Contact Plug to RJ45 Ethernet Cable, 3 m
- RS Stock No.:
- 265-9026
- Mfr. Part No.:
- 1403930
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.96
(exc. VAT)
£16.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 18 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.96 |
*price indicative
- RS Stock No.:
- 265-9026
- Mfr. Part No.:
- 1403930
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Connector Type A | Plug | |
| Connector Type B | RJ45 | |
| Voltage | 72V | |
| IP Rating | IP20 | |
| Standards/Approvals | B.00385/20, EAC Approval ID: 19060508 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Connector Type A Plug | ||
Connector Type B RJ45 | ||
Voltage 72V | ||
IP Rating IP20 | ||
Standards/Approvals B.00385/20, EAC Approval ID: 19060508 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact 4-pair shielded network cable has IP20 degree of protection.
26 AWG stranded
Related links
- Phoenix Contact Plug to RJ45 Sensor Actuator Cable, 10 m
- Phoenix Contact Plug to RJ45 Sensor Actuator Cable, 1 m
- Dätwyler Cables Grey RJ45 to RJ45 Polyvinyl Chloride Sheath, S/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
- Molex Premise Networks Red RJ45 to, F/UTP
- RS PRO Yellow RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- Phoenix Contact M8 Plug to Free Cable End Sensor Actuator Cable, 3 m
- Phoenix Contact Male 2 way Plug 3 m
