Phoenix Contact Plug to RJ45 Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

£11.23

(exc. VAT)

£13.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.23

*price indicative

RS Stock No.:
265-9025
Mfr. Part No.:
1403927
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

1m

Connector Type A

Plug

Connector Type B

RJ45

Voltage

72V

Standards/Approvals

EAC Approval ID: 19060508, EAC Approval ID: B.00385/20

IP Rating

IP20

COO (Country of Origin):
CN
The Phoenix Contact Network cable is assembled Ethernet cable type.

4-pair shielded

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy