Phoenix Contact Connector to RJ45 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 265-9024
- Mfr. Part No.:
- 1403926
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.80
(exc. VAT)
£11.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.80 |
*price indicative
- RS Stock No.:
- 265-9024
- Mfr. Part No.:
- 1403926
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Connector Type A | Connector | |
| Connector Type B | RJ45 | |
| Voltage | 72V | |
| Standards/Approvals | EAC Approval ID: 19060508, EAC Approval ID: B.00385/20 | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Connector Type A Connector | ||
Connector Type B RJ45 | ||
Voltage 72V | ||
Standards/Approvals EAC Approval ID: 19060508, EAC Approval ID: B.00385/20 | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Network cable is assembled Ethernet cable type.
4-pair shielded
IP20 degree of protection
Related links
- Phoenix Contact Threaded to RJ45 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 6 way M16 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
