Phoenix Contact Straight M8 to Straight Socket M8 Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

£17.72

(exc. VAT)

£21.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.72

*price indicative

RS Stock No.:
265-9021
Mfr. Part No.:
1401062
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

Straight M8

Connector Type B

Straight Socket M8

Voltage

48, 60V ac

Standards/Approvals

cUL ID: FILE E 221474, EAC ID: RU C DE.BL08.B.00286, EAC ID: RU D DE.HB35.B.00385, IEC 61076 2 104, UL ID: FILE E 221474

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor actuator cable easy and safe 100% electrically tested plug-in components.

4 number of position

IP65 and IP67 degree of protection

Related links