Phoenix Contact 5 way Straight Plug M12 to Straight M12 Connector
- RS Stock No.:
- 265-7319
- Mfr. Part No.:
- 1662748
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.34
(exc. VAT)
£18.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.34 |
*price indicative
- RS Stock No.:
- 265-7319
- Mfr. Part No.:
- 1662748
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector | |
| Jacket Colour | Black | |
| Jacket Material | Die Cast Zinc, Nickel Plated | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight Plug M12 | |
| Connector Type B | Straight M12 | |
| Voltage | 48, 60V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector | ||
Jacket Colour Black | ||
Jacket Material Die Cast Zinc, Nickel Plated | ||
Number of Contacts A 5 | ||
Connector Type A Straight Plug M12 | ||
Connector Type B Straight M12 | ||
Voltage 48, 60V ac | ||
IP Rating IP67 | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised, cUL Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector has 5 positions and M12 thread with screw connection method.
CuSn contact material
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 2 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 3 m
- SICK Female 5 way M12 3 m
