Phoenix Contact Male 12 way M12, Straight to Free End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 256-1891
- Mfr. Part No.:
- 1430459
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£34.12
(exc. VAT)
£40.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.12 |
*price indicative
- RS Stock No.:
- 256-1891
- Mfr. Part No.:
- 1430459
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free End | |
| Voltage | 60V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Free End | ||
Voltage 60V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is a sensor and actuator flush type plug with 0.5 m halogen free TPE litz wire. It has M12 SPEEDCON connector. It has 12 positions. All standard pin assignments and coding for signal, data, and power transmission with
M12 speedcon connector
Twelve position
Sealed on the litz wire side for optimum leak tightness
Related links
- Phoenix Contact Female 12 way M12 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 4 way M12 to Female Free End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 12 way M12 to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- HARTING Male 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 500 mm
- HARTING Male 5 way M12 to Unterminated 5 way Free End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 12 way M12 25 m
- Phoenix Contact Male 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 1 m
