Phoenix Contact Female 3 way M8, Right Angle to Female Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 256-1742
- Mfr. Part No.:
- 1404476
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.11
(exc. VAT)
£22.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.11 |
*price indicative
- RS Stock No.:
- 256-1742
- Mfr. Part No.:
- 1404476
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Number of Contacts A 3 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
100 percent electrically tested plug in components
Head thread type is M8
Number of positions are 5
Cable length is 3 m
Related links
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M8 to Unterminated 3 way Angled Socket M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 10 m
- Phoenix Contact Female 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female M8 to Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
