Phoenix Contact Male 5 way M8, Straight to Female 5 way M8 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 254-4685
- Mfr. Part No.:
- 1574580
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£28.92
(exc. VAT)
£34.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.92 |
*price indicative
- RS Stock No.:
- 254-4685
- Mfr. Part No.:
- 1574580
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P | |
| Cable Length | 300mm | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P | ||
Cable Length 300mm | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M8, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M8 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable of length 0.3 m and 4 position. It is PUR halogen-free. It has plug straight M8 and on socket straight M8.
Plug straight M8
On Socket straight M8
Cable Length 0.3 m
4-position
Related links
- Phoenix Contact Male 5 way M8 to Female 5 way M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way Straight to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way M12 to Female 5 way M8 Bus Cable, 300 mm
- Phoenix Contact Male 5 way M8 to Female 5 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M8 to Female 5 way M8 Sensor Actuator Cable, 3 m
- CONEC Male 5 way M8 300 mm
- Phoenix Contact Male 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 300 mm
