Phoenix Contact Male 3 way M12, Straight to Male M12 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 254-4678
- Mfr. Part No.:
- 1542716
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.38
(exc. VAT)
£18.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 32 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.38 |
*price indicative
- RS Stock No.:
- 254-4678
- Mfr. Part No.:
- 1542716
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC-DSI | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Silver | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC-DSI | ||
Cable Length 500mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Silver | ||
Number of Contacts A 3 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel feed-through is sensor/actuator flush-type plug with 0.5 m TPE litz wire. For high transmission safety shield is connected to the housing with optional EMC nut. All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design.
With 0.5 m TPE litz wire, 8 x 0.25 mm²
M12-SPEEDCON
Pre-assembled With litz wires for immediate use
SPEEDCON fast locking system reduces cabling times
Related links
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 3 way M8 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 3 way M12 500 mm
