Phoenix Contact Male 5 way M12, Straight to Male 5 way M12 Bus Cable, 2 m

Subtotal (1 unit)*

£36.42

(exc. VAT)

£43.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.42

*price indicative

RS Stock No.:
254-4667
Mfr. Part No.:
1518177
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC-5P

Jacket Material

Polyurethane

Cable Length

2m

Jacket Colour

Red

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Connector Type B

M12

Number of Contacts B

5

Connector Gender B

Male

Voltage

48V

Standards/Approvals

EAC, UL

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact Bus system cable of length 2 m. It is PUR halogen free.

5-position

PUR halogen-free

Red lilac RAL 4001

Related links