Phoenix Contact Male 5 way M12, Straight to Female 5 way M12 Bus Cable, 2 m
- RS Stock No.:
- 254-4654
- Mfr. Part No.:
- 1507379
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£61.58
(exc. VAT)
£73.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.58 |
*price indicative
- RS Stock No.:
- 254-4654
- Mfr. Part No.:
- 1507379
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-2P | |
| Product Type | Bus Cable | |
| Jacket Material | Polyamide 66 | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-2P | ||
Product Type Bus Cable | ||
Jacket Material Polyamide 66 | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable of length 2 m. It is PUR halogen free.
Cable Length 2 m
Plug straight M12
PROFIBUS (12 Mbps)
Related links
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Female 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 to 4 way Unterminated Bus Cable, 2 m
