Phoenix Contact Female 8 way M12, Straight to Male M16 Actuator/Sensor Cable, 500 mm
- RS Stock No.:
- 254-4649
- Mfr. Part No.:
- 1458871
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£33.80
(exc. VAT)
£40.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.80 |
*price indicative
- RS Stock No.:
- 254-4649
- Mfr. Part No.:
- 1458871
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SACC | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 500mm | |
| Jacket Colour | Silver | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Connector Type B | M16 | |
| Voltage | 30V | |
| IP Rating | IP68 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SACC | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 500mm | ||
Jacket Colour Silver | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Connector Type B M16 | ||
Voltage 30V | ||
IP Rating IP68 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Flush-type connector sensor/actuator flush-type socket of 5 position with 0.5 m TPE litz wire.
With 0.5 m TPE litz wire
Pre-assembled With litz wires for immediate use
Sealed on the litz wire side for optimum leak-tightness
Related links
- Phoenix Contact Female 8 way M12 500 mm
- Phoenix Contact Female 8 way M12 to Male 8 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 500 mm
- Phoenix Contact Female 8 way M12 to Sensor Actuator Cable, 500 mm
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 500 mm
- TE Connectivity Female 8 way Straight to Male M12 Sensor Actuator Cable, 500 mm
- SICK Female 8 way M12 to Male 9 way D-Sub 9-Pin Sensor Actuator Cable, 500 mm
