Phoenix Contact Female 5 way M8, Straight to Male M8 Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 254-4605
- Mfr. Part No.:
- 1404471
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.44
(exc. VAT)
£22.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.44 |
*price indicative
- RS Stock No.:
- 254-4605
- Mfr. Part No.:
- 1404471
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-5P | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyamide | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-5P | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyamide | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M8, Straight | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable of length 3 m. It is PUR halogen-free.
PUR halogen-free
5-position
Cable Length 3 m
Black-gray RAL 7021
Related links
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 3 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Actuator/Sensor Cable
- WAGO Female 3 way Right Angle to Male 3 way M8 Actuator/Sensor Cable, 1 m
- CONEC Female 6 way M8 Straight Actuator/Sensor Cable, 3 m
- CONEC Female 6 way M8 3 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 3 m
