Brad from Molex Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£42.47

(exc. VAT)

£50.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£42.47
10 - 49£40.69
50 - 99£38.94
100 - 499£35.76
500 +£34.49

*price indicative

RS Stock No.:
253-3837
Mfr. Part No.:
1200700246
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120070

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

1m

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Female

Voltage

250V

IP Rating

IP67

Standards/Approvals

EU, RoHS

COO (Country of Origin):
US
The Molex product Brad Micro Change M12 Connectors is the category of Industrial Receptacles which is single ended pigtail type connector. It has internal thread coupling single keyway and straight orientation. It is 5 pole front panel mount connector.

Operating temperature range is minus 20 degree to pluse 80 degree clecius

Net weight is 54.880 per gram

Maximum current is 4.0A

Maximum voltage is 250V AC DC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy