Phoenix Contact Female 5 way M12, Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

£10.48

(exc. VAT)

£12.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 20 April 2026
  • Plus 16 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.48

*price indicative

RS Stock No.:
248-2348
Mfr. Part No.:
1693539
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

0-PVC/M12FR, SAC-4P- 5

Cable Length

5m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Type A

M12, Right Angle

Number of Contacts A

5

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

48V

Standards/Approvals

EAC, UL

IP Rating

IP67

COO (Country of Origin):
DE
The Phoenix Contact sensor/actuator cable has for position with 4 A rated current. It has ≥ 10 MΩ insulation resistance.

Number of positions 4

Coding A - standard

Status display No

Protective circuit/component unwired

Overvoltage category II

Degree of pollution 3

Torque 0.4 Nm

Related links