Phoenix Contact Female 5 way M12, Straight to 2 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 248-2346
- Mfr. Part No.:
- 1693034
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.87
(exc. VAT)
£19.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 22 June 2026
- Plus 4 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.87 |
*price indicative
- RS Stock No.:
- 248-2346
- Mfr. Part No.:
- 1693034
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 0-PUR/M12FS, SAC-3P-10 | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 2 | |
| Connector Type B | Unterminated | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 0-PUR/M12FS, SAC-3P-10 | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 2 | ||
Connector Type B Unterminated | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cable is easy and safe 100% electrically tested plug-in components.
Rated current at 40 °C 4 A
Rated voltage 250 V AC, 250 V DC
Number of positions 3
Insulation resistance ≥ 100 MΩ
Coding A - standard
Related links
- Phoenix Contact Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to Unterminated 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 10 m
- BALLUFF Female 5 way M12 10 m
