Phoenix Contact Female 3 way M12, Straight to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 248-2344
- Distrelec Article No.:
- 304-23-232
- Mfr. Part No.:
- 1682935
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.44
(exc. VAT)
£18.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.44 |
*price indicative
- RS Stock No.:
- 248-2344
- Distrelec Article No.:
- 304-23-232
- Mfr. Part No.:
- 1682935
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 5-PUR/M12FS SH, SAC-5P-1 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1.5m | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 5-PUR/M12FS SH, SAC-5P-1 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 1.5m | ||
Number of Contacts A 3 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor/actuator cable has five positions with socket straight M12 connection. It is 1.5 m long with 50 mm stripping length of the free conductor end.
Conductor cross section 5 x 0.34 mm² (Signal line)
AWG signal line 22
Conductor structure signal line 42 x 0.10 mm
Core diameter including insulation 1.27 mm ±0.02 mm (Signal line)
Thickness, insulation ≥ 0.21 mm
Wire Colors brown, white, blue, black, grey
Overall twist 5 wires around filler to the core
Shielding tinned copper braided shield
Optical shield covering 80 %
Related links
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Right Angle to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Turck Female 3 way Straight to Male 3 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
