Phoenix Contact Male 8 way M12, Straight to Female M12, Straight Sensor Actuator Cable, 5 m

Subtotal (1 pack of 5 units)*

£189.48

(exc. VAT)

£227.375

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£37.896£189.48

*price indicative

RS Stock No.:
248-2324
Mfr. Part No.:
1526981
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

0-PUR SH, SAC-8P-M12MS/5

Cable Length

5m

Jacket Material

Polypropylene

Jacket Colour

Black, Grey

Connector Gender A

Male

Number of Contacts A

8

Connector Type A

M12, Straight

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

30V ac/dc

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
PL

Phoenix Contact 0-PUR SH/ SAC-8P-M12MS/ 5 Series Sensor Actuator Cable, 5m Length, IP65/IP67 - 1526981


This sensor actuator cable provides efficient connectivity for industrial applications. With a robust multi-core structure, it enables effective communication between sensors and actuators. Its high-performance specifications promote reliability in various environments, making it a vital component for improving automation efficiency.

Features & Benefits


• Designed with eight cores for optimal connectivity

• PUR sheath offers durability and resistance to harsh conditions

• IP65 and IP67 rated for protection against dust and moisture

• Operates effectively within a temperature range of -40 to 80°C

• Includes male and female M12 connectors for versatile compatibility

Applications


• Suitable for use with sensors and actuators in industrial environments

• Ideal for automation systems that require dependable data transmission

• Supports configurations needing operation at elevated temperatures

• Well-suited for environments exposed to dust and moisture

What is the maximum operational temperature range for this cable?


The cable operates effectively in a temperature range of -40 to 80°C, ensuring versatility across various applications.

How should this cable be handled to avoid damage?


To maintain the cable's integrity and performance, a minimum bend radius of 30mm should be observed during installation.

What type of connectors are on this cable?


The cable features straight M12 connectors, with a male connector on one end and a female connector on the other, providing versatile connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy