Phoenix Contact Female 3 way M8, Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 248-2315
- Mfr. Part No.:
- 1510748
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.02
(exc. VAT)
£10.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.02 |
*price indicative
- RS Stock No.:
- 248-2315
- Mfr. Part No.:
- 1510748
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-PVC/M 8FS, SAC-3P- 5 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 48V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-PVC/M 8FS, SAC-3P- 5 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 48V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC Series Sensor Actuator Cable, 5m Length, 3 x 0.25mm² Cross Sectional Area - 1510748
This sensor actuator cable is designed for robust applications in industrial settings. Featuring a length of 5m, this 3-core sensor cable comes with a straight M8 connector for seamless integration. The cable is encased in a durable black PVC sheath, ensuring both flexibility and protection against environmental factors.
Features & Benefits
• Comprises three cores for reliable signal transmission
• Rated for voltages up to 48V AC and 60V DC
• Suitable for an extensive temperature range from -25 to +80°C
• IP65, IP67, and IP68 rated for superior dust and water protection
• Unshielded design for straightforward installation and use
Applications
• Used for automation systems for connecting sensors and actuators
• Ideal for requiring reliable communication in harsh conditions
• Suitable for use in robotics and machine control systems
• Used for manufacturing machinery where environmental protection is vital
How does the cable's construction contribute to its versatility?
The robust PVC sheath allows for flexibility and durability, enabling it to perform well in both fixed and flexible installations across diverse temperature ranges.
What specifications ensure the cable's suitability for industrial control systems?
The cable can handle up to 4A current and operates effectively within a voltage range of 48V AC and 60V DC, essential for reliable industrial control applications.
Can this cable be used in outdoor applications?
Yes, with its high-temperature tolerance and superior IP ratings, it is ideal for outdoor industrial applications where exposure to environmental elements occurs.
Related links
- Phoenix Contact Female 3 way Free Cable End to 3 way M8 5 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M8 5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M8 5 m
- SICK Female 3 way M8 5 m
- SMC Female 3 way M8 5 m
