Phoenix Contact Female 8 way M12, Straight to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 248-2312
- Distrelec Article No.:
- 110-33-816
- Mfr. Part No.:
- 1500758
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£33.80
(exc. VAT)
£40.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 20 April 2026
- Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.80 |
*price indicative
- RS Stock No.:
- 248-2312
- Distrelec Article No.:
- 110-33-816
- Mfr. Part No.:
- 1500758
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-PUR/M12FS SH, SAC-5P-10 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Voltage | 48V ac | |
| Standards/Approvals | cUL, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-PUR/M12FS SH, SAC-5P-10 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Voltage 48V ac | ||
Standards/Approvals cUL, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact 0-PUR/M12FS SH, SAC-5P-10 Series Sensor Actuator Cable, 10m Length, IP65/IP67 - 1500758
This sensor actuator cable is tailored for robust signal transmission in various automation applications. With a length of 10m, it effectively connects sensor and actuator systems in challenging environments. Its shielded design ensures dependable operation by protecting against electromagnetic interference, contributing to overall system reliability.
Features & Benefits
• Constructed from PUR for resistance to oils and chemicals
• IP65 and IP67 rated, offering protection against dust and water
• Features 5 positions within the M12 connector for enhanced connectivity
• Durable construction allows flexibility and reduces the risk of mechanical damage
Applications
• Suitable for automation tasks requiring dependable data transmission
• Ideal for machinery that must withstand difficult environmental conditions
• Commonly used in systems exposed to electromagnetic disturbances
What type of environment is compatible with this cable?
It operates effectively in environments with temperatures from -25°C to +90°C, making it suitable for various industrial applications.
How does the shielding benefit signal transmission?
The comprehensive shielding minimises electromagnetic interference, which enhances signal integrity and reliability during operation.
What is the specific conductor material used in this cable?
The conductors comprise bare copper litz wires, ensuring good conductivity and flexibility for high-quality signal transmission.
Related links
- Phoenix Contact Female 8 way M12 10 m
- Phoenix Contact Female 8 way M12 10 m
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M12 10 m
- Phoenix Contact Female 8 way M12 10 m
- Lumberg Automation Female 8 way M12 10 m
- Phoenix Contact Female 8 way M12 20 m
- Phoenix Contact Female 5 way M12 10 m
