Phoenix Contact 5 way DIN 43650 Form A, Straight to Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

£24.63

(exc. VAT)

£29.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.63

*price indicative

RS Stock No.:
248-2304
Distrelec Article No.:
110-33-789
Mfr. Part No.:
1435014
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

0-PUR/A-1L-Z, SAC-3P-10

Product Type

Sensor Actuator Cable

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Black

Cable Length

10m

Connector Type A

DIN 43650 Form A, Straight

Number of Contacts A

5

Voltage

24V

IP Rating

IP67

Standards/Approvals

EAC, RoHS, UL

COO (Country of Origin):
PL
The Phoenix Contact sensor/actuator cable is easy and safe 100% electrically tested plug-in components.

Number of positions 3

Color handle area black

Insulation resistance ≥ 100 MΩ

Standards/regulations Valve connector EN 175301-803

Status display 1 LED

Protective circuit/component Z diode

Pulse power Wmax 40 W (at 100 μs square-wave pulse)

Terminal voltage 70 V (at 2 mA constant current)

Reverse voltage 50 V

Overvoltage category III

Degree of pollution 3

Torque 0.6 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy