Phoenix Contact Female 8 way M12, Straight to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 248-2294
- Mfr. Part No.:
- 1415727
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£29.89
(exc. VAT)
£35.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.89 |
*price indicative
- RS Stock No.:
- 248-2294
- Mfr. Part No.:
- 1415727
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-PVC/M12FS, SAC-8P-10 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Green | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 300V ac | |
| Standards/Approvals | EAC, RoHS, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-PVC/M12FS, SAC-8P-10 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Green | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 300V ac | ||
Standards/Approvals EAC, RoHS, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding X | ||
- COO (Country of Origin):
- PL
Phoenix Contact 0-PVC/M12FS SAC-8P-10 Series Sensor Actuator Cable, 10m Length, 10m Length - 1415727
This sensor actuator cable is designed for use in automation and electrical applications. With a length of 10m, it features 8 cores suitable for various sensor and actuator connections. The cable is constructed from high-quality PVC, which provides durability and reliability in demanding environments.
Features & Benefits
• Unshielded design ensures flexibility and ease of installation
• PVC sheath offers protection against abrasion and oil
• M12 female connector enables secure and stable connections
• High-temperature resistance with operating temperatures from -25°C to +80°C
• Conductive materials ensure effective current transfer with low resistance
Applications
• Ideal for connecting sensors within control systems
• Used for connecting actuators in industrial automation
• Compatible with devices requiring M12 connections
• Suitable for outdoor due to high IP ratings
• Effective for use in harsh environments with temperature extremes
What are the key advantages of using this type of cable in automation?
This type of cable is designed with unshielded cores that allow for easy installation in compact spaces. The high-temperature rating makes it suitable for varied environmental conditions, while the robust PVC sheath protects against wear and tear in industrial applications.
How does the cable maintain performance in difficult conditions?
The cables design incorporates a PVC outer layer that is both oil resistant and durable against mechanical stresses. Its IP65 to IP68 classifications provide strong resistance against moisture and dust ingress, ensuring reliable performance in challenging environments.
Can this cable be effectively used in outdoor settings?
Yes, the cable's high IP ratings indicate it is well-suited for outdoor use. The durable PVC material can withstand exposure to different weather conditions, making it an excellent choice for external sensor and actuator connections.
Related links
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M12 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
