Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 10 m
- RS Stock No.:
- 248-2293
- Mfr. Part No.:
- 1415608
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.70
(exc. VAT)
£20.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.70 |
*price indicative
- RS Stock No.:
- 248-2293
- Mfr. Part No.:
- 1415608
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 0-PVC/M12FR, SAC-4P-10 | |
| Cable Length | 10m | |
| Jacket Colour | Green | |
| Jacket Material | Thermoplastic Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Standards/Approvals | EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 0-PVC/M12FR, SAC-4P-10 | ||
Cable Length 10m | ||
Jacket Colour Green | ||
Jacket Material Thermoplastic Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Voltage 250V | ||
IP Rating IP68 | ||
Standards/Approvals EAC, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cable is easy and safe, 100% electrically tested plug-in components. It has four position and rated current of 4 A.
Rated voltage 250 V AC, 250 V DC
Number of positions 4
Insulation resistance ≥ 10 MΩ
Coding A - standard
Related links
- Phoenix Contact Female 4 way M12 to 4 way M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 4 way M12 to Male 4 way M12 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m
