Phoenix Contact Male 5 way Threaded to Female 5 way M12 Bus Cable, 1 m
- RS Stock No.:
- 240-7299
- Mfr. Part No.:
- 1507544
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£36.07
(exc. VAT)
£43.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.07 |
*price indicative
- RS Stock No.:
- 240-7299
- Mfr. Part No.:
- 1507544
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Cable Length | 1m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Threaded | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Cable Length 1m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Threaded | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 60332-1-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Phoenix Contact SAC Series Bus Cable, 1m Length, 5 Cores - 1507544
This bus cable is a preassembled data cable designed for use in various automation applications. The 1m length cable features a PUR sheath, providing durability and flexibility, particularly in demanding environments. With 5 cores and shielded connections, it supports reliable data transmission and protection against interference.
Features & Benefits
• 5-core configuration allows for versatile connectivity options
• PUR sheath ensures resistance to abrasion and environmental factors
• Shielded design protects against electromagnetic interference
• Suitable for fixed and flexible installation requirements
• Self-extinguishing properties enhance safety in industrial settings
Applications
• Used for CANopen® and DeviceNet™ networks
• Ideal for automation equipment and industrial machinery
• Suitable for requiring robust data transmission
• Recommended for environments where cable flexibility is essential
What type of environments is this cable suitable for?
This cable is suitable for both fixed installations and flexible use, accommodating temperatures ranging from -40 to +80°C, making it versatile for harsh industrial conditions.
Can this cable be used in areas with high electromagnetic interference?
Yes, the shielded design effectively protects against electromagnetic interference, ensuring consistent data integrity in environments with potential signal disruptions.
What are the advantages of the PUR sheath for this cable?
The PUR sheath provides excellent resistance to wear and environmental stresses, ensuring the cable remains functional in demanding conditions while offering flexibility during installation.
Related links
- Phoenix Contact Male 5 way Threaded to Female 5 way M12 Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Female 5 way M12 1 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 6 way Unterminated Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 5 m
