Phoenix Contact Sensor Actuator Cable, 10m
- RS Stock No.:
- 224-7556
- Mfr. Part No.:
- 1693322
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-7556
- Mfr. Part No.:
- 1693322
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 3 | |
| Cross Sectional Area | 3x 0.25 mm² | |
| Length | 10m | |
| Sheath Material | Polyurethane PUR | |
| Shielded/Unshielded | Shielded | |
| Outer Diameter | 3.6 ± 0.15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 3 | ||
Cross Sectional Area 3x 0.25 mm² | ||
Length 10m | ||
Sheath Material Polyurethane PUR | ||
Shielded/Unshielded Shielded | ||
Outer Diameter 3.6 ± 0.15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable has 100% electrically tested plug-in components. It has robust halogen-free PUR cable.
3-position
PUR halogen-free
black-gray RAL 7021
Plug straight M8, on Socket straight M8
cable length: 10 m
PUR halogen-free
black-gray RAL 7021
Plug straight M8, on Socket straight M8
cable length: 10 m
