Phoenix Contact Circular Connector, 0.5 m

Subtotal (1 unit)*

£15.38

(exc. VAT)

£18.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.38

*price indicative

RS Stock No.:
224-7553
Mfr. Part No.:
1513758
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACC

Product Type

Circular Connector

Cable Length

0.5m

Voltage

30V

Standards/Approvals

No

IP Rating

IP67

Coding

A

COO (Country of Origin):
DE
The Phoenix Contact Sensor/Actuator flush-type socket has 8 contacts.

A-coded

front/Screw Mounting with Pg9 thread

with 0.5 m TPE litz wire

8x 0.25 mm²

Related links