Omron Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 215-7931
- Mfr. Part No.:
- XS3F-M421-402-A
- Brand:
- Omron
Subtotal (1 unit)*
£10.46
(exc. VAT)
£12.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.46 |
*price indicative
- RS Stock No.:
- 215-7931
- Mfr. Part No.:
- XS3F-M421-402-A
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS3F | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 125V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS3F | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 125V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Omron XS3F Series Sensor Actuator Cable, M8 Connector 1, 4 Cores - XS3F-M421-402-A
This sensor actuator cable facilitates reliable data transmission and power connections, suitable for various electronic and mechanical environments. With a robust design and specific connector type, this product meets the needs of automation and manufacturing professionals, ensuring seamless integration with a wide array of equipment.
Features & Benefits
• 4-core configuration provides versatile wiring options
• M8 connector ensures secure connections in confined spaces
• Female connector design allows compatibility with multiple devices
• 2m length offers flexibility in installation
• Durable construction enhances longevity in challenging environments
Applications
• Used with sensors in factory automation systems
• Ideal for connecting actuators in robotics
• Utilised in control panels for effective signal transmission
• Connects industrial equipment requiring robust connections
How do I install this cable properly?
Ensure that the connectors are correctly aligned with the ports and gently push to secure them, avoiding excessive force.
What type of environments can this cable be used in?
It is designed for industrial environments, capable of withstanding varying moisture and temperature levels.
Can this cable be used for outdoor applications?
While the cable's durability is suitable for indoor use, it should be protected from environmental elements for outdoor applications.
Related links
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Right Angle 2 m
- Omron Male 4 way M8 to Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
